
SAC36 | |
|---|---|
DigiKey Part Number | SAC36LTR-ND - Tape & Reel (TR) SAC36LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC36 |
Description | TVS DIODE 36VWM 60VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC36 Models |
Category | Voltage - Clamping (Max) @ Ipp 60V |
Mfr | Current - Peak Pulse (10/1000µs) 8.6A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,30710 € | 30,71 € |
| 500 | 0,23652 € | 118,26 € |
| 1.000 | 0,21378 € | 213,78 € |
| 2.000 | 0,19466 € | 389,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17856 € | 714,24 € |
| 8.000 | 0,16732 € | 1.338,56 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

