
SAC10 | |
|---|---|
DigiKey Part Number | SAC10TR-ND - Tape & Reel (TR) SAC10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC10 |
Description | TVS DIODE 10VWM 16.3VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.3V Clamp 29A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 16.3V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,35940 € | 35,94 € |
| 500 | 0,27644 € | 138,22 € |
| 1.000 | 0,24971 € | 249,71 € |
| 2.000 | 0,22720 € | 454,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17355 € | 694,20 € |
| 8.000 | 0,16136 € | 1.290,88 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

