
SAC10 | |
|---|---|
DigiKey Part Number | SAC10TR-ND - Tape & Reel (TR) SAC10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC10 |
Description | TVS DIODE 10VWM 16.3VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.3V Clamp 29A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC10 Models |
Category | Voltage - Clamping (Max) @ Ipp 16.3V |
Mfr | Current - Peak Pulse (10/1000µs) 29A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC10-E3/54 | Vishay General Semiconductor - Diodes Division | 365 | 112-SAC10-E3/54CT-ND | 1,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,36850 € | 36,85 € |
| 500 | 0,28384 € | 141,92 € |
| 1.000 | 0,25654 € | 256,54 € |
| 2.000 | 0,23359 € | 467,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17856 € | 714,24 € |
| 8.000 | 0,16732 € | 1.338,56 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

