
SA8.5CA | |
|---|---|
DigiKey Part Number | SA8.5CATR-ND - Tape & Reel (TR) SA8.5CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA8.5CA |
Description | TVS DIODE 8.5VWM 14.4V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA8.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 35.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23220 € | 23,22 € |
| 500 | 0,17696 € | 88,48 € |
| 1.000 | 0,15915 € | 159,15 € |
| 2.000 | 0,14416 € | 288,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13154 € | 526,16 € |
| 8.000 | 0,12092 € | 967,36 € |
| 12.000 | 0,11601 € | 1.392,12 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

