Direct
Direct

SA78A | |
|---|---|
DigiKey Part Number | SA78ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA78A |
Description | TVS DIODE 78VWM 126VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA78A Models |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 4A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA78A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA78A-E3/54-ND | 0,17696 € | Direct |
| SA78AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA78AHE3/54-ND | 0,28409 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13991 € | 559,64 € |
| 8.000 | 0,13560 € | 1.084,80 € |
| Unit Price without VAT: | 0,13991 € |
|---|---|
| Unit Price with VAT: | 0,16649 € |


