
SA7.5 | |
|---|---|
DigiKey Part Number | SA7.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA7.5 |
Description | TVS DIODE 7.5VWM 13.55V DO204AC |
Customer Reference | |
Detailed Description | 13.55V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA7.5 Models |
Category | Voltage - Clamping (Max) @ Ipp 13.55V |
Mfr | Current - Peak Pulse (10/1000µs) 39.5A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.89V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA7.5A | Littelfuse Inc. | 2.797 | 18-SA7.5ACT-ND | 0,65000 € | Direct |


