
SA6.5CA | |
|---|---|
DigiKey Part Number | SA6.5CALFTR-ND - Tape & Reel (TR) SA6.5CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 45.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA6.5CA Models |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 45.5A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20660 € | 20,66 € |
| 500 | 0,15578 € | 77,89 € |
| 1.000 | 0,13938 € | 139,38 € |
| 2.000 | 0,12556 € | 251,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09493 € | 379,72 € |
| 8.000 | 0,08677 € | 694,16 € |
| 12.000 | 0,08261 € | 991,32 € |
| 20.000 | 0,07808 € | 1.561,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

