
SA6.5A | |
|---|---|
DigiKey Part Number | SA6.5ALFTR-ND - Tape & Reel (TR) SA6.5ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA6.5A |
Description | TVS DIODE 6.5VWM 11.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 45.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA6.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 45.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,15290 € | 15,29 € |
| 500 | 0,14596 € | 72,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12178 € | 487,12 € |
| 8.000 | 0,11935 € | 954,80 € |
| 12.000 | 0,10771 € | 1.292,52 € |
| 20.000 | 0,10656 € | 2.131,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

