
SA6.0-B | |
|---|---|
DigiKey Part Number | 18-SA6.0-B-ND |
Manufacturer | |
Manufacturer Product Number | SA6.0-B |
Description | TVS DIODE 6VWM 10.3VC DO204AC |
Customer Reference | |
Detailed Description | 10.3V Clamp 49.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 49.5A |
Series | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |


