
SA54CA | |
|---|---|
DigiKey Part Number | 18-SA54CATR-ND - Tape & Reel (TR) 18-SA54CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA54CA |
Description | TVS DIODE 54VWM 87.1VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 5.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA54CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,27860 € | 27,86 € |
| 500 | 0,21236 € | 106,18 € |
| 1.000 | 0,19098 € | 190,98 € |
| 2.000 | 0,17299 € | 345,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13154 € | 526,16 € |
| 8.000 | 0,12092 € | 967,36 € |
| 12.000 | 0,11601 € | 1.392,12 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

