
SA51CA | |
|---|---|
DigiKey Part Number | 18-SA51CATR-ND - Tape & Reel (TR) 18-SA51CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA51CA |
Description | TVS DIODE 51VWM 82.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA51CA Models |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,28920 € | 28,92 € |
| 500 | 0,22074 € | 110,37 € |
| 1.000 | 0,19866 € | 198,66 € |
| 2.000 | 0,18006 € | 360,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13701 € | 548,04 € |
| 8.000 | 0,12604 € | 1.008,32 € |
| 12.000 | 0,12185 € | 1.462,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

