SA5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 56.741
Unit Price: 0,53000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 333
Unit Price: 2,94000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.136
Unit Price: 0,49000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 335
Unit Price: 1,70000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,46594 €
Datasheet
9.66V Clamp 55.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5.0

DigiKey Part Number
SA5.0LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA5.0
Description
TVS DIODE 5VWM 9.66VC DO204AC
Customer Reference
Detailed Description
9.66V Clamp 55.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.03V
Voltage - Clamping (Max) @ Ipp
9.66V
Current - Peak Pulse (10/1000µs)
55.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable