Similar
Similar
Similar
Similar
Similar

SA36AG | |
|---|---|
DigiKey Part Number | SA36AGOS-ND |
Manufacturer | |
Manufacturer Product Number | SA36AG |
Description | TVS DIODE 36VWM 58.1VC DO204AC |
Customer Reference | |
Detailed Description | 58.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA36A | Littelfuse Inc. | 6.709 | SA36ACT-ND | 0,67000 € | Direct |
| SLD36U-017 | Littelfuse Inc. | 208 | SLD36U-017CT-ND | 3,26000 € | Similar |
| SLD36U-017-B | Littelfuse Inc. | 0 | SLD36U-017-B-ND | 1,37210 € | Similar |
| 1N8166 | Microchip Technology | 0 | 1N8166-ND | 21,62210 € | Similar |
| 1N8166E3 | Microchip Technology | 0 | 1N8166E3-ND | 21,79230 € | Similar |






