SA33C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.425
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.685
Unit Price: 0,57000 €
Datasheet
55.97V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA33C

DigiKey Part Number
SA33C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA33C
Description
TVS DIODE 33VWM 55.97V DO204AC
Customer Reference
Detailed Description
55.97V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA33C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
55.97V
Mfr
Current - Peak Pulse (10/1000µs)
9.6A
Series
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
34.79V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA33CALittelfuse Inc.7.425SA33CALFCT-ND0,72000 €Direct
BZW06-33BSTMicroelectronics2.685497-12469-1-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable