
SA26-B | |
|---|---|
DigiKey Part Number | 18-SA26-B-ND |
Manufacturer | |
Manufacturer Product Number | SA26-B |
Description | TVS DIODE 26VWM 42.1VC DO204AC |
Customer Reference | |
Detailed Description | 42.1V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 12.1A |
Series | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |


