
SA20CA | |
|---|---|
DigiKey Part Number | SA20CALFTR-ND - Tape & Reel (TR) SA20CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA20CA |
Description | TVS DIODE 20VWM 32.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 15.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA20CA Models |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 15.7A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,24150 € | 24,15 € |
| 500 | 0,18432 € | 92,16 € |
| 1.000 | 0,16589 € | 165,89 € |
| 2.000 | 0,15037 € | 300,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15224 € | 608,96 € |
| 8.000 | 0,15012 € | 1.200,96 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

