
SA180CA | |
|---|---|
DigiKey Part Number | SA180CATR-ND - Tape & Reel (TR) SA180CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA180CA |
Description | TVS DIODE 180VWM 289VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 289V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA180CA Models |
Category | Voltage - Clamping (Max) @ Ipp 289V |
Mfr | Current - Peak Pulse (10/1000µs) 1.7A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 200V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23220 € | 23,22 € |
| 500 | 0,17696 € | 88,48 € |
| 1.000 | 0,15915 € | 159,15 € |
| 2.000 | 0,14416 € | 288,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14615 € | 584,60 € |
| 8.000 | 0,14293 € | 1.143,44 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

