SA17ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 107
Unit Price: 0,65000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,94129 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,61090 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,89440 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,06660 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17678 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28767 €
Datasheet
27.6V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA17ARLG

DigiKey Part Number
SA17ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA17ARLG
Description
TVS DIODE 17VWM 27.6VC DO204AC
Customer Reference
Detailed Description
27.6V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
18.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes