
SA170-B | |
|---|---|
DigiKey Part Number | 18-SA170-B-ND |
Manufacturer | |
Manufacturer Product Number | SA170-B |
Description | TVS DIODE 170VWM 275VC DO204AC |
Customer Reference | |
Detailed Description | 275V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A |
Series | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA170A | Littelfuse Inc. | 2.906 | SA170ACT-ND | 0,54000 € | Direct |


