
SA15C | |
|---|---|
DigiKey Part Number | SA15C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA15C |
Description | TVS DIODE 15VWM 25.62V DO204AC |
Customer Reference | |
Detailed Description | 25.62V Clamp 20.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA15C Models |
Category | Voltage - Clamping (Max) @ Ipp 25.62V |
Mfr | Current - Peak Pulse (10/1000µs) 20.9A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 15.84V | Supplier Device Package |



