
SA14 | |
|---|---|
DigiKey Part Number | SA14-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA14 |
Description | TVS DIODE 14VWM 24.36V DO204AC |
Customer Reference | |
Detailed Description | 24.36V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA14 Models |
Category | Voltage - Clamping (Max) @ Ipp 24.36V |
Mfr | Current - Peak Pulse (10/1000µs) 22A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.76V | Supplier Device Package |


