
SA13CA | |
|---|---|
DigiKey Part Number | SA13CATR-ND - Tape & Reel (TR) SA13CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA13CA |
Description | TVS DIODE 13VWM 21.5VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 23.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA13CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 23.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 $ | 0,82 $ |
| 10 | 0,50900 $ | 5,09 $ |
| 100 | 0,32780 $ | 32,78 $ |
| 500 | 0,24986 $ | 124,93 $ |
| 1.000 | 0,22471 $ | 224,71 $ |
| 2.000 | 0,20354 $ | 407,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15477 $ | 619,08 $ |
| 8.000 | 0,14227 $ | 1.138,16 $ |
| 12.000 | 0,13650 $ | 1.638,00 $ |
| Unit Price without VAT: | 0,82000 $ |
|---|---|
| Unit Price with VAT: | 0,97580 $ |










