
SA120-B | |
|---|---|
DigiKey Part Number | 18-SA120-B-ND |
Manufacturer | |
Manufacturer Product Number | SA120-B |
Description | TVS DIODE 120VWM 193VC DO204AC |
Customer Reference | |
Detailed Description | 193V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 2.6A |
Series | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA120A | Littelfuse Inc. | 3.519 | SA120ACT-ND | 0,56000 € | Direct |


