SA11C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.925
Unit Price: 0,60000 €
Datasheet
19.11V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA11C

DigiKey Part Number
SA11C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA11C
Description
TVS DIODE 11VWM 19.11V DO204AC
Customer Reference
Detailed Description
19.11V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA11C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
19.11V
Mfr
Current - Peak Pulse (10/1000µs)
28A
Series
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
11.57V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA11CALittelfuse Inc.2.925SA11CACT-ND0,60000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable