
SA110 | |
|---|---|
DigiKey Part Number | SA110-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA110 |
Description | TVS DIODE 43VWM DO214AB SMC |
Customer Reference | |
Detailed Description | 185.85V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA110 Models |
Category | Voltage - Clamping (Max) @ Ipp 185.85V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 115.65V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA110A | Littelfuse Inc. | 0 | SA110A-ND | 0,14103 € | Direct |


