
SA10A | |
|---|---|
DigiKey Part Number | SA10ALFTR-ND - Tape & Reel (TR) SA10ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA10A |
Description | TVS DIODE 10VWM 17VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 30A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26130 € | 26,13 € |
| 500 | 0,19860 € | 99,30 € |
| 1.000 | 0,17837 € | 178,37 € |
| 2.000 | 0,16133 € | 322,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12250 € | 490,00 € |
| 8.000 | 0,11244 € | 899,52 € |
| 12.000 | 0,10732 € | 1.287,84 € |
| 20.000 | 0,10618 € | 2.123,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


