Similar

S8X8TSRP | |
|---|---|
DigiKey Part Number | S8X8TSRPTR-ND - Tape & Reel (TR) S8X8TSRPCT-ND - Cut Tape (CT) S8X8TSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8X8TSRP |
Description | SCR 800V 800MA SOT-223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69500 € | 6,95 € |
| 100 | 0,45760 € | 45,76 € |
| 500 | 0,35570 € | 177,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27675 € | 276,75 € |
| 2.000 | 0,25308 € | 506,16 € |
| 3.000 | 0,24102 € | 723,06 € |
| 5.000 | 0,22903 € | 1.145,15 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


