Similar

S8X8TS1RP | |
|---|---|
DigiKey Part Number | S8X8TS1RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8X8TS1RP |
Description | SCR 800V 800MA SOT-223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) | Current - Off State (Max) 3 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 10A |
Voltage - Off State 800 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 5 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (AV)) (Max) 510 mA | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X0202NN 5BA4 | STMicroelectronics | 4.420 | 497-7697-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30369 € | 303,69 € |
| 2.000 | 0,27865 € | 557,30 € |
| Unit Price without VAT: | 0,30369 € |
|---|---|
| Unit Price with VAT: | 0,36139 € |


