Similar
Similar

S8X8ESRP | |
|---|---|
DigiKey Part Number | S8X8ESRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8X8ESRP |
Description | SCR 800V 800MA TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22478 € | 449,56 € |
| 4.000 | 0,20666 € | 826,64 € |
| 6.000 | 0,19858 € | 1.191,48 € |
| Unit Price without VAT: | 0,22478 € |
|---|---|
| Unit Price with VAT: | 0,26749 € |



