Similar
Similar

S8X8ES | |
|---|---|
DigiKey Part Number | S8X8ES-ND |
Manufacturer | |
Manufacturer Product Number | S8X8ES |
Description | SCR 800V 800MA TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Packaging Bulk | Current - Off State (Max) 3 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 10A |
Voltage - Off State 800 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (AV)) (Max) 510 mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS110-8A2 | STMicroelectronics | 1 | 497-15450-ND | 0,00000 € | Similar |
| X0202NA 1BA2 | STMicroelectronics | 12.753 | 497-12813-ND | 0,56000 € | Similar |
| X0205NA 1BA2 | STMicroelectronics | 9 | 497-12815-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27787 € | 694,68 € |
| Unit Price without VAT: | 0,27787 € |
|---|---|
| Unit Price with VAT: | 0,33067 € |


