
S8X5ECSRP | |
|---|---|
DigiKey Part Number | S8X5ECSRPTR-ND - Tape & Reel (TR) S8X5ECSRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S8X5ECSRP |
Description | SCR 800V 500MA TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 500 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 500 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 3 mA |
Series | Current - Off State (Max) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.4 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 300 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52600 € | 5,26 € |
| 100 | 0,34450 € | 34,45 € |
| 500 | 0,26652 € | 133,26 € |
| 1.000 | 0,24141 € | 241,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22028 € | 440,56 € |
| 4.000 | 0,20251 € | 810,04 € |
| 6.000 | 0,19431 € | 1.165,86 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

