SCR 800 V 500 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8X5ECS2AP

DigiKey Part Number
18-S8X5ECS2APCT-ND - Cut Tape (CT)
18-S8X5ECS2APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S8X5ECS2AP
Description
SCR 800V 500MA TO-92
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 800 V 500 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
500 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
3 mA
Series
Current - Off State (Max)
3 µA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
50 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.8 V
Supplier Device Package
TO-92
Current - On State (It (AV)) (Max)
300 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8X5ECS2Littelfuse Inc.2.25418-S8X5ECS2-ND0,80000 €Parametric Equivalent
S8X5ECS2RPLittelfuse Inc.1.97618-S8X5ECS2RPCT-ND0,93000 €Parametric Equivalent
In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58200 €5,82 €
1000,38080 €38,08 €
5000,29396 €146,98 €
1.0000,26601 €266,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,20784 €415,68 €
4.0000,19087 €763,48 €
6.0000,18222 €1.093,32 €
10.0000,18114 €1.811,40 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €