
S8X5ECS2AP | |
|---|---|
DigiKey Part Number | 18-S8X5ECS2APCT-ND - Cut Tape (CT) 18-S8X5ECS2APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S8X5ECS2AP |
Description | SCR 800V 500MA TO-92 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 500 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 500 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 3 mA |
Series | Current - Off State (Max) 3 µA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 50 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 300 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8X5ECS2 | Littelfuse Inc. | 2.254 | 18-S8X5ECS2-ND | 0,81000 € | Parametric Equivalent |
| S8X5ECS2RP | Littelfuse Inc. | 1.976 | 18-S8X5ECS2RPCT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,38380 € | 38,38 € |
| 500 | 0,29632 € | 148,16 € |
| 1.000 | 0,26814 € | 268,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20950 € | 419,00 € |
| 4.000 | 0,19240 € | 769,60 € |
| 6.000 | 0,18368 € | 1.102,08 € |
| 10.000 | 0,18258 € | 1.825,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

