
S8070WTP | |
|---|---|
DigiKey Part Number | F10921-ND |
Manufacturer | |
Manufacturer Product Number | S8070WTP |
Description | SCR 800V 70A TO218X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 70 A Standard Recovery Through Hole TO-218X Non-Isolated Mounting Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 45 A | |
Current - On State (It (RMS)) (Max) | 70 A | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Off State (Max) | 20 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 800A, 950A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-218X-3 | |
Supplier Device Package | TO-218X Non-Isolated Mounting Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,19780 € | 1.049,45 € |
| Unit Price without VAT: | 4,19780 € |
|---|---|
| Unit Price with VAT: | 4,99538 € |

