
S8065JTP | |
|---|---|
DigiKey Part Number | S8065JTP-ND |
Manufacturer | |
Manufacturer Product Number | S8065JTP |
Description | SCR 800V 65A TO-218X ISOLATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 65 A Standard Recovery Through Hole TO-218X Isolated |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 65 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 80 mA |
Packaging Tube | Current - Off State (Max) 20 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 800A, 950A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 50 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-218X-3 Isolated Tab |
Current - On State (It (AV)) (Max) 41 A | Supplier Device Package TO-218X Isolated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 6,61800 € | 66,18 € |
| 250 | 5,18216 € | 1.295,54 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,30500 € |

