SCR 800 V 55 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 800 V 55 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

S8055RTP

DigiKey Part Number
F5457-ND
Manufacturer
Manufacturer Product Number
S8055RTP
Description
SCR 800V 55A TO-220 NON-ISOLATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 800 V 55 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
55 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Current - Off State (Max)
20 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
550A, 650A
Voltage - Off State
800 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
40 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.8 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
35 A
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.583
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,29000 €5,29 €
502,82940 €141,47 €
1002,59200 €259,20 €
5002,39458 €1.197,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €