Similar
Similar



S8055NTP | |
|---|---|
DigiKey Part Number | S8055NTP-ND |
Manufacturer | |
Manufacturer Product Number | S8055NTP |
Description | SCR 800V 55A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 55 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 55 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Current - Off State (Max) 20 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 550A, 650A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 35 A | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8055NRP | Littelfuse Inc. | 339 | S8055NRPCT-ND | 5,63000 € | Parametric Equivalent |
| CS19-08HO1S-TRL | IXYS | 766 | 238-CS19-08HO1S-TRLCT-ND | 5,47000 € | Similar |
| TN2540-800G-TR | STMicroelectronics | 11.085 | 497-6158-1-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,29790 € | 3.297,90 € |
| Unit Price without VAT: | 3,29790 € |
|---|---|
| Unit Price with VAT: | 3,92450 € |




