
S8055M | |
|---|---|
DigiKey Part Number | S8055M-ND |
Manufacturer | |
Manufacturer Product Number | S8055M |
Description | SCR 800V 55A TO-218 NON-ISOLATED |
Customer Reference | |
Detailed Description | SCR 800 V 55 A Standard Recovery Through Hole TO-218 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 55 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Bulk | Current - Off State (Max) 20 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 550A, 650A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-218-3, TO-218AC |
Current - On State (It (AV)) (Max) 35 A | Supplier Device Package TO-218 Non-Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8055MTP | Littelfuse Inc. | 129 | S8055MTP-ND | 6,33000 € | Direct |


