SCR 800 V 35 A Standard Recovery Through Hole TO-218 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8035KTP

DigiKey Part Number
S8035KTP-ND
Manufacturer
Manufacturer Product Number
S8035KTP
Description
SCR 800V 35A TO-218 ISOLATED TAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 800 V 35 A Standard Recovery Through Hole TO-218 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
22 A
Current - On State (It (RMS)) (Max)
35 A
Current - Hold (Ih) (Max)
50 mA
Current - Off State (Max)
20 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
425A, 500A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-218-3 Isolated Tab, TO-218AC
Supplier Device Package
TO-218 Isolated Tab
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,87000 €5,87 €
103,98000 €39,80 €
2502,74684 €686,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,87000 €
Unit Price with VAT:6,98530 €