
S8035JTP | |
|---|---|
DigiKey Part Number | S8035JTP-ND |
Manufacturer | |
Manufacturer Product Number | S8035JTP |
Description | SCR 800V 35A TO-218X ISOLATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 35 A Standard Recovery Through Hole TO-218X Isolated |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 35 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Current - Off State (Max) 20 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 425A, 500A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-218X-3 Isolated Tab |
Current - On State (It (AV)) (Max) 22 A | Supplier Device Package TO-218X Isolated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,93048 € | 982,62 € |
| Unit Price without VAT: | 3,93048 € |
|---|---|
| Unit Price with VAT: | 4,67727 € |

