SCR 800 V 1.5 A Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S802ECS

DigiKey Part Number
18-S802ECS-ND
Manufacturer
Manufacturer Product Number
S802ECS
Description
SCR 800V 1.5A TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 800 V 1.5 A Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
1.5 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
3 mA
Series
Current - Off State (Max)
3 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A, 24A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
100 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-92
Current - On State (It (AV)) (Max)
900 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,62100 €6,21 €
1000,41030 €41,03 €
5000,31964 €159,82 €
1.0000,29046 €290,46 €
2.5000,25886 €647,15 €
5.0000,24360 €1.218,00 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €