


S8016NRP | |
|---|---|
DigiKey Part Number | S8016NRPTR-ND - Tape & Reel (TR) S8016NRPCT-ND - Cut Tape (CT) S8016NRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8016NRP |
Description | SCR 800V 16A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 16 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 16 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Series | Current - Off State (Max) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 188A, 225A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 30 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,31800 € | 23,18 € |
| 100 | 1,62790 € | 162,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14300 € | 571,50 € |
| 1.000 | 1,13409 € | 1.134,09 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |


