S8015L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.093
Unit Price: 3,20000 €
Datasheet
SCR 800 V 15 A Standard Recovery Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8015L

DigiKey Part Number
S8015L-ND
Manufacturer
Manufacturer Product Number
S8015L
Description
SCR 800V 15A TO-220 ISOLATED TAB
Customer Reference
Detailed Description
SCR 800 V 15 A Standard Recovery Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
15 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Packaging
Bulk
Current - Off State (Max)
20 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
188A, 225A
Voltage - Off State
800 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
30 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (AV)) (Max)
9.5 A
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8020LTPLittelfuse Inc.1.093F7260-ND3,20000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes