S8008NTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,19642 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,18241 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,35269 €
Datasheet
SCR 800 V 8 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 800 V 8 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

S8008NTP

DigiKey Part Number
S8008NTP-ND
Manufacturer
Manufacturer Product Number
S8008NTP
Description
SCR 800V 8A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 800 V 8 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
8 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Tube
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
800 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (AV)) (Max)
5.1 A
Supplier Device Package
TO-263 (D2PAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8008NRPLittelfuse Inc.0S8008NRP-ND1,19642 €Parametric Equivalent
S8010NRPLittelfuse Inc.0S8010NRP-ND1,18241 €Parametric Equivalent
S8010NTPLittelfuse Inc.0S8010NTP-ND1,35269 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,28568 €1.285,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28568 €
Unit Price with VAT:1,52996 €