
S8008DRP | |
|---|---|
DigiKey Part Number | S8008DTR-ND - Tape & Reel (TR) S8008DCT-ND - Cut Tape (CT) S8008DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8008DRP |
Description | SCR 800V 8A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 8 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | S8008DRP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5.1 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,44400 € | 14,44 € |
| 100 | 0,98730 € | 98,73 € |
| 500 | 0,79176 € | 395,88 € |
| 1.000 | 0,74513 € | 745,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60877 € | 1.521,93 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

