Parametric Equivalent

S6X8ECS2RP | |
|---|---|
DigiKey Part Number | S6X8ECS2RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6X8ECS2RP |
Description | SCR 600V 800MA TO-92 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 3 mA |
Series | Current - Off State (Max) 3 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 10A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 30 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.4 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 510 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6X8ECS2AP | Littelfuse Inc. | 0 | S6X8ECS2AP-ND | 0,24120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24120 € | 482,40 € |
| 4.000 | 0,23520 € | 940,80 € |
| Unit Price without VAT: | 0,24120 € |
|---|---|
| Unit Price with VAT: | 0,28703 € |

