SCR 600 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6X8ECS2

DigiKey Part Number
S6X8ECS2-ND
Manufacturer
Manufacturer Product Number
S6X8ECS2
Description
SCR 600V 800MA TO-92
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
30 µA
Voltage - On State (Vtm) (Max)
1.4 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
3 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,19033 €475,82 €
Manufacturers Standard Package
Unit Price without VAT:0,19033 €
Unit Price with VAT:0,22649 €