
S6S1RP | |
|---|---|
DigiKey Part Number | S6S1RPTR-ND - Tape & Reel (TR) S6S1RPCT-ND - Cut Tape (CT) S6S1RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6S1RP |
Description | SCR 600V 800MA COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount Compak |
Datasheet | Datasheet |
EDA/CAD Models | S6S1RP Models |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 1 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 16A, 20A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 12 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case DO-214AA, SMB (3 Leads), Compak |
Current - On State (It (AV)) (Max) 510 mA | Supplier Device Package Compak |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,17100 € | 11,71 € |
| 100 | 0,79860 € | 79,86 € |
| 500 | 0,63924 € | 319,62 € |
| 1.000 | 0,58801 € | 588,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69971 € | 1.749,28 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

