
S6N1RP | |
|---|---|
DigiKey Part Number | F10920TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6N1RP |
Description | SCR 600V 1A COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1 A Standard Recovery Surface Mount Compak |
Datasheet | Datasheet |
EDA/CAD Models | S6N1RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 640 mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 30A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | Compak |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42202 € | 1.055,05 € |
| Unit Price without VAT: | 0,42202 € |
|---|---|
| Unit Price with VAT: | 0,50220 € |

