SCR 600 V 65 A Standard Recovery Through Hole TO-218X Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6065JTP

DigiKey Part Number
S6065JTP-ND
Manufacturer
Manufacturer Product Number
S6065JTP
Description
SCR 600V 65A TO-218X ISOLATED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 65 A Standard Recovery Through Hole TO-218X Isolated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
50 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
41 A
Current - On State (It (RMS)) (Max)
65 A
Current - Hold (Ih) (Max)
80 mA
Current - Off State (Max)
20 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
800A, 950A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-218X-3 Isolated Tab
Supplier Device Package
TO-218X Isolated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,19000 €8,19 €
254,98360 €124,59 €
1004,26000 €426,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,19000 €
Unit Price with VAT:9,74610 €